Reference Only

PLB06M0000/AA

Power to the Board POWER&HYBRID

Manufacturer:

Mfr Part:
PLB06M0000/AA

TTI Part:
PLB06M0000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Pin Contacts
Voltage Rating600 VAC
Number of Positions6 Position
Termination StyleCrimp
Pitch5 mm
SeriesPLB Series
PackagingEach
Contact Arrangement6
Contact MaterialCopper Alloy
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

885In Stock

500 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.00$7.00
$6.93$69.30
$6.86$171.50
$6.79$339.50
$6.73$673.00
$6.66$1,665.00
$5.00$2,500.00
$4.38$4,380.00
Need more?
Sign in to add projects and notes