Reference Only

PLB06F300A1/AA

Power to the Board POWER&HYBRID

Manufacturer:

Mfr Part:
PLB06F300A1/AA

TTI Part:
PLB06F300A1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Mounting StylePCB Mount
Number of Positions6 Position
Number of Rows2 Row
PackagingEach
Pitch5 mm
Product TypePower to the Board
ProductConnectors
SeriesPLB
SubcategoryPower Connectors
Termination StyleSolder Tail
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.39$10.39
$9.25$92.50
$9.15$228.75
$9.05$452.50
$8.95$895.00
$8.85$2,212.50
$8.76$4,380.00
$8.66$8,660.00
Need more?

My Notes

Sign into see notes.