Reference Only
PLB06F0000/AA
Power to the Board POWER&HYBRID
Datasheet
PLB06F0000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Pitch | 5 mm | |
| Product Type | Power to the Board | |
| Product | Connectors | |
| Series | PLB | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,748In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.02 | $7.02 | |
| $6.94 | $69.40 | |
| $6.86 | $171.50 | |
| $6.78 | $339.00 | |
| $6.71 | $671.00 | |
| $6.63 | $1,657.50 | |
| $5.00 | $2,500.00 | |
| $4.13 | $4,130.00 |
Need more?
Sign in to add projects and notes