Reference Only

PLA06M32ST30A1/AA

Power to the Board

Manufacturer:

Mfr Part:
PLA06M32ST30A1/AA

TTI Part:
PLA06M32ST30A1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Voltage Rating600 VAC
Number of Positions6 Position
Mounting StyleScrew
Termination StyleSolder Tail
Pitch5 mm
PackagingKit
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.80$50.80
$50.30$503.00
$38.80$970.00
$28.03$1,401.50
$18.69$1,869.00
$13.90$3,475.00
$13.76$6,880.00
Need more?

My Notes

Sign into see notes.