Reference Only

PLA03F0000/AA

Power to the Board POWER&HYBRID

Manufacturer:

Mfr Part:
PLA03F0000/AA

TTI Part:
PLA03F0000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Current Rating32 A
Voltage Rating600 VAC
Number of Positions3 Position
Termination StyleCrimp
Pitch5 mm
SeriesPLA Series
PackagingEach
Contact Arrangement3
Contact MaterialCopper Alloy
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected on  from 16-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.00$6.00
Need more?
Sign in to add projects and notes