Reference Only

PCIM37W16F8000/AA

Power to the Board CONN Hybrd Rcpt 37POS NOT INCLD

Manufacturer:

Mfr Part:
PCIM37W16F8000/AA

TTI Part:
PCIM37W16F8000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Number of Positions37 Position
Termination StyleCrimp
Maximum Operating Temperature+ 125 C
SeriesPCIM Series
PackagingEach
Contact Arrangement37W16
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

18In Stock

118 expected 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.37$34.37
$34.02$850.50
$33.67$1,683.50
$24.54$2,454.00
$21.49$5,372.50
$21.26$10,630.00
$21.04$21,040.00
$20.82$52,050.00
Need more?
Sign in to add projects and notes