Reference Only

PCIM37W16F300A1/AA

Power to the Board CONN Hybrd Rcpt 37POS VRT SLDR

Manufacturer:

Mfr Part:
PCIM37W16F300A1/AA

TTI Part:
PCIM37W16F300A1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions37 Position
Termination StyleSolder Tail
Maximum Operating Temperature+ 125 C
SeriesPCIM Series
PackagingEach
Contact Arrangement37W16
Contact PlatingGold
Mounting AngleStraight
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.63$3,490.75
$119.68$5,984.00
$89.23$8,923.00
$71.38$17,845.00
$67.75$33,875.00
$56.60$56,600.00
$49.92$124,800.00
Need more?
Sign in to add projects and notes