Reference Only
PCIM34W13M400A1/AA
Power to the Board CONN Hybrd Plug 34POS RGHT SLDR
Datasheet
PCIM34W13M400A1/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Arrangement | 34W13 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 34 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Series | PCIM Series | |
| Subcategory | Power Connectors | |
| Termination Style | Solder Tail |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.96 | $74.96 |
Need more?
Sign in to add projects and notes