Reference Only
PCIM33W18M300A1
Power to the Board CONN Hybrd Plug 33POS VRT SLDR
Datasheet
PCIM33W18M300A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Arrangement | 33W18 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Straight | |
| Number of Positions | 33 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Series | PCIM Series | |
| Subcategory | Power Connectors | |
| Termination Style | Solder Tail |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.67 | $1,716.75 | |
| $57.23 | $2,861.50 | |
| $42.68 | $4,268.00 | |
| $34.13 | $8,532.50 | |
| $32.40 | $16,200.00 | |
| $30.45 | $30,450.00 | |
| $26.53 | $66,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes