Reference Only
PCIM30W15F8000/AA
Power to the Board CONN Hybrd Rcpt 30POS NOT INCLD
Datasheet
PCIM30W15F8000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Number of Positions | 30 Position | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 125 C | |
| Series | PCIM Series | |
| Packaging | Each | |
| Contact Arrangement | 30W15 | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.12 | $40.12 | |
| $33.44 | $836.00 | |
| $25.72 | $1,286.00 | |
| $18.37 | $1,837.00 | |
| $12.88 | $3,220.00 | |
| $12.20 | $6,100.00 | |
| $11.48 | $11,480.00 | |
| $11.25 | $28,125.00 |
Need more?
Sign in to add projects and notes