Reference Only

PCIM30W15F400A1/AA

Power to the Board CONN Hybrd Rcpt 30POS RGHT SLDR

Manufacturer:

Mfr Part:
PCIM30W15F400A1/AA

TTI Part:
PCIM30W15F400A1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions30 Position
Termination StyleSolder Tail
SeriesPCIM Series
PackagingEach
Contact Arrangement30W15
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Mounting AngleRight Angle
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.35$2,283.75
$76.13$3,806.50
$56.78$5,678.00
$45.40$11,350.00
$43.10$21,550.00
$40.53$40,530.00
$35.29$88,225.00
Need more?

My Notes

Sign into see notes.