Reference Only
PCIH49W25F400A1/AA-379.0
Power to the Board
Datasheet
PCIH49W25F400A1/AA-379.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 37 A | |
| Voltage Rating | 500 Vrms | |
| Number of Positions | 49 Position | |
| Maximum Operating Temperature | + 125 C | |
| Product | Connectors | |
| Packaging | Each | |
| Contact Arrangement | 49W25 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.83 | $5,020.75 | |
| $181.20 | $9,060.00 | |
| $139.05 | $13,905.00 | |
| $117.65 | $29,412.50 | |
| $116.28 | $58,140.00 | |
| $101.78 | $101,780.00 | |
| $89.78 | $224,450.00 |
Need more?
Sign in to add projects and notes