Reference Only
PCIH47M400D1
Power to the Board CONN Hybrd Plug 47POS RGHT SLDR
Datasheet
PCIH47M400D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 47 Position | |
| Termination Style | Solder Tail | |
| Series | PCIH Series | |
| Packaging | Each | |
| Contact Arrangement | 47 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $406.13 | $10,153.25 | |
| $366.43 | $18,321.50 | |
| $281.18 | $28,118.00 | |
| $237.93 | $59,482.50 | |
| $209.00 | $104,500.00 | |
| $185.24 | $185,240.00 | |
| $181.54 | $453,850.00 |
Need more?
Sign in to add projects and notes