Reference Only
PCIH47M400A1-441.0
Power to the Board
Datasheet
PCIH47M400A1-441.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 16 Power, 22 Signal | |
| Mounting Style | Board Mount | |
| Termination Style | Through Hole | |
| Series | PCIH | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.44 | $123.44 | |
| $102.86 | $2,571.50 | |
| $79.13 | $3,956.50 | |
| $59.00 | $5,900.00 | |
| $47.20 | $11,800.00 | |
| $44.78 | $22,390.00 | |
| $42.10 | $42,100.00 | |
| $36.67 | $91,675.00 |
Need more?
Sign in to add projects and notes