Reference Only

PCIH47F9300C1

Power to the Board CONN Hybrd Rcpt 47POS PRSS FIT

Manufacturer:

Mfr Part:
PCIH47F9300C1

TTI Part:
PCIH47F9300C1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions47 Position
Termination StylePress-Fit
Maximum Operating Temperature+ 125 C
SeriesPCIH Series
PackagingEach
Contact Arrangement47
Contact PlatingGold
Mounting AngleStraight
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$391.00$391.00
Need more?
Sign in to add projects and notes