Reference Only
PCIH47F9300A1/AA-246
Power to the Board
Datasheet
PCIH47F9300A1/AA-246.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 40 A | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 47 Position | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Termination Style | Press Fit | |
| Voltage Rating | 1 kVrms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.08 | $163.08 | |
| $135.90 | $3,397.50 | |
| $122.63 | $6,131.50 | |
| $94.10 | $9,410.00 | |
| $84.95 | $21,237.50 | |
| $84.11 | $42,055.00 | |
| $75.51 | $75,510.00 | |
| $67.96 | $169,900.00 |
Need more?
Sign in to add projects and notes