Reference Only
PCIH47F9300A1
Power to the Board CONN Hybrd Rcpt 47POS PRSS FIT
Datasheet
PCIH47F9300A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A, 28 A, 40 A | |
| Voltage Rating | 333 V, 500 V, 1 kV | |
| Number of Positions | 47 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press-Fit | |
| Pitch | 4.2 mm, 2.7 mm | |
| Maximum Operating Temperature | + 125 C | |
| Series | PCIH Series | |
| Packaging | Each | |
| Contact Arrangement | 47 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.00 | $155.00 |
Need more?
Sign in to add projects and notes