Reference Only
PCIH38M400D1
Power to the Board CONN Hybrd Plug 38POS RGHT SLDR
Datasheet
PCIH38M400D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 38 Position | |
| Termination Style | Solder Tail | |
| Series | PCIH Series | |
| Packaging | Each | |
| Contact Arrangement | 38 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $351.03 | $8,775.75 | |
| $316.73 | $15,836.50 | |
| $243.03 | $24,303.00 | |
| $205.65 | $51,412.50 | |
| $180.64 | $90,320.00 | |
| $160.12 | $160,120.00 | |
| $156.92 | $392,300.00 |
Need more?
Sign in to add projects and notes