Reference Only

PCIH38M400A1/AA

Power to the Board CONN Hybrd Plug 38POS RGHT SLDR

Manufacturer:

Mfr Part:
PCIH38M400A1/AA

TTI Part:
PCIH38M400A1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions38 Position
Mounting StyleThrough Hole
Termination StyleSolder Tail
Maximum Operating Temperature+ 125 C
SeriesPCIH Series
PackagingEach
Contact Arrangement38
Contact PlatingGold
Mounting AngleRight Angle
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

153In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.12$76.12
Need more?
Sign in to add projects and notes