Reference Only

PCIH38M400A1

Power to the Board CONN Hybrd Plug 38POS RGHT SLDR

Manufacturer:

Mfr Part:
PCIH38M400A1

TTI Part:
PCIH38M400A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating5 A, 28 A, 40 A
Voltage Rating1 kV, 500 V, 333 V
Number of Positions38 Position
Mounting StyleThrough Hole
Termination StyleSolder Tail
Pitch4.25 mm, 4 mm
SeriesPCIH Series
PackagingEach
Contact Arrangement38
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlue
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

75In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.24$64.24
Need more?

My Notes

Sign into see notes.