Reference Only
PCIH38M300A1/AA
Power to the Board CONN Hybrd Plug 38POS VRT SLDR
Datasheet
PCIH38M300A1/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 38 Position | |
| Termination Style | Solder Tail | |
| Maximum Operating Temperature | + 125 C | |
| Series | PCIH Series | |
| Packaging | Each | |
| Contact Arrangement | 38 | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.68 | $1,992.00 | |
| $66.40 | $3,320.00 | |
| $50.95 | $5,095.00 | |
| $43.13 | $10,782.50 | |
| $42.63 | $21,315.00 | |
| $41.98 | $41,980.00 | |
| $36.56 | $91,400.00 |
Need more?
Sign in to add projects and notes