Reference Only
PCIH38F9300A1
Power to the Board CONN Hybrd Rcpt 38POS PRSS FIT
Datasheet
PCIH38F9300A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 38 Position | |
| Termination Style | Press-Fit | |
| Series | PCIH Series | |
| Packaging | Each | |
| Contact Arrangement | 38 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.18 | $3,279.50 | |
| $118.35 | $5,917.50 | |
| $90.83 | $9,083.00 | |
| $76.85 | $19,212.50 | |
| $75.95 | $37,975.00 | |
| $66.49 | $66,490.00 | |
| $58.64 | $146,600.00 |
Need more?
Sign in to add projects and notes