Reference Only
PCIH38F8000/AA
Power to the Board CONN Hybrd Rcpt 38POS NOT INCLD
Datasheet
PCIH38F8000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Number of Positions | 38 Position | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 125 C | |
| Series | PCIH Series | |
| Packaging | Each | |
| Contact Arrangement | 38 | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.05 | $576.25 | |
| $19.21 | $960.50 | |
| $14.74 | $1,474.00 | |
| $10.53 | $2,632.50 | |
| $10.40 | $5,200.00 | |
| $10.25 | $10,250.00 | |
| $10.03 | $25,075.00 |
Need more?
Sign in to add projects and notes