Reference Only

PCIH38F300A1

Power to the Board CONN Hybrd Rcpt 38POS VRT SLDR

Manufacturer:

Mfr Part:
PCIH38F300A1

TTI Part:
PCIH38F300A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions38 Position
Termination StyleSolder Tail
SeriesPCIH Series
PackagingEach
Contact Arrangement38
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Mounting AngleStraight
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

26In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$187.60$187.60
Need more?

My Notes

Sign into see notes.