Reference Only
PCIC16W7F8000/AA
Power to the Board CONN Hybrd Rcpt 16POS NOT INCLD
Datasheet
PCIC16W7F8000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 3 A, 30 A, 40 A | |
| Voltage Rating | 333 V, 500 V, 1 kV | |
| Number of Positions | 16 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 4.2 mm, 2.7 mm | |
| Series | PCIC Series | |
| Packaging | Each | |
| Contact Arrangement | 16W7 | |
| Maximum Operating Temperature | + 125 C | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.64 | $27.64 | |
| $27.37 | $684.25 | |
| $23.68 | $1,184.00 | |
| $17.08 | $1,708.00 | |
| $11.39 | $2,847.50 | |
| $11.27 | $5,635.00 | |
| $11.16 | $11,160.00 |
Need more?
My Notes
Sign into see notes.