Reference Only
PCIB26W11M400A1/AA
Power to the Board CONN Hybrd Plug 26POS RGHT SLDR
Datasheet
PCIB26W11M400A1/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 26 Position | |
| Termination Style | Solder Tail | |
| Series | PCIB Series | |
| Packaging | Each | |
| Contact Arrangement | 26W11 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.00 | $1,500.00 | |
| $50.00 | $2,500.00 | |
| $37.28 | $3,728.00 | |
| $29.83 | $7,457.50 | |
| $28.30 | $14,150.00 | |
| $26.60 | $26,600.00 | |
| $23.18 | $57,950.00 |
Need more?
My Notes
Sign into see notes.