Reference Only
PCIB26W11F9300A1/AA
Power to the Board CONN Hybrd Rcpt 26POS PRSS FIT
Datasheet
PCIB26W11F9300A1/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 26 Position | |
| Termination Style | Press-Fit | |
| Maximum Operating Temperature | + 125 C | |
| Series | PCIB Series | |
| Packaging | Each | |
| Contact Arrangement | 26W11 | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.02 | $2,425.50 | |
| $80.85 | $4,042.50 | |
| $60.28 | $6,028.00 | |
| $48.23 | $12,057.50 | |
| $45.78 | $22,890.00 | |
| $43.03 | $43,030.00 | |
| $37.47 | $93,675.00 |
Need more?
Sign in to add projects and notes