Reference Only
PCIB26W11F300A1
Power to the Board CONN Hybrd Rcpt 26POS VRT SLDR
Datasheet
PCIB26W11F300A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Arrangement | 26W11 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 3 A, 34 A | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Pitch | 4.2 mm, 2.7 mm | |
| Product Type | Power to the Board | |
| Series | PCIB Series | |
| Subcategory | Power Connectors | |
| Termination Style | Solder Tail | |
| Voltage Rating | 333 V, 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.23 | $2,130.75 | |
| $71.03 | $3,551.50 | |
| $52.95 | $5,295.00 | |
| $42.38 | $10,595.00 | |
| $40.20 | $20,100.00 | |
| $37.80 | $37,800.00 | |
| $32.93 | $82,325.00 |
Need more?
Sign in to add projects and notes