Reference Only

PCIB24W9F8000/AA

Power to the Board CONN Hybrd Rcpt 24POS NOT INCLD

Manufacturer:

Mfr Part:
PCIB24W9F8000/AA

TTI Part:
PCIB24W9F8000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Number of Positions24 Position
Termination StyleCrimp
Maximum Operating Temperature+ 125 C
SeriesPCIB Series
PackagingEach
Contact Arrangement24W9
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.40$14.40
Need more?
Sign in to add projects and notes