Reference Only
PCIB24W9F300A1/AA
Power to the Board CONN Hybrd Rcpt 24POS VRT SLDR
Datasheet
PCIB24W9F300A1/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Arrangement | 24W9 | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A, 35 A, 45 A | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Positions | 24 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Pitch | 4.2 mm, 2.7 mm | |
| Product Type | Power to the Board | |
| Series | PCIB Series | |
| Subcategory | Power Connectors | |
| Termination Style | Solder Tail | |
| Voltage Rating | 333 V, 500 V, 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
370In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.12 | $53.12 | |
| $49.33 | $1,233.25 | |
| $37.94 | $1,897.00 | |
| $33.21 | $3,321.00 | |
| $32.87 | $8,217.50 | |
| $32.54 | $16,270.00 | |
| $32.20 | $32,200.00 | |
| $28.91 | $72,275.00 |
Need more?
Sign in to add projects and notes