Reference Only
PCIA60W36F8000
Power to the Board CONN Hybrd Rcpt 60POS NOT INCLD
Datasheet
PCIA60W36F8000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Arrangement | 60W36 | |
| Contact Gender | Without Socket Contacts | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel Mount | |
| Number of Positions | 60 Position | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Series | PCIA Series | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.27 | $556.75 | |
| $18.56 | $928.00 | |
| $18.38 | $1,838.00 | |
| $13.13 | $3,282.50 | |
| $12.45 | $6,225.00 | |
| $11.70 | $11,700.00 | |
| $11.48 | $28,700.00 |
Need more?
Sign in to add projects and notes