Reference Only
PCIA60W36F300A1
Power to the Board CONN Hybrd Rcpt 60POS VRT SLDR
Datasheet
PCIA60W36F300A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 60 Position | |
| Termination Style | Solder Tail | |
| Maximum Operating Temperature | + 125 C | |
| Series | PCIA Series | |
| Packaging | Each | |
| Contact Arrangement | 60W36 | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $198.00 | $4,950.00 | |
| $169.73 | $8,486.50 | |
| $126.55 | $12,655.00 | |
| $101.23 | $25,307.50 | |
| $96.08 | $48,040.00 | |
| $80.29 | $80,290.00 | |
| $70.80 | $177,000.00 |
Need more?
Available Regional Inventory
30 available now at ttiasia.com
Sign in to add projects and notes