Reference Only

PCDD26S98S00X/AA-15

D-Sub High Density Connectors D-SUB

Manufacturer:

Mfr Part:
PCDD26S98S00X/AA-15

TTI Part:
PCDD26S98S00X/AA-15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderFemale
Termination StylePress Fit
Mounting AngleStraight
Contact PlatingGold
SeriesPCDD
IP RatingIP67
PackagingEach
BoardlocksWithout
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThreaded Standoff
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin.
Shell Size2
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14
On Order
14 expected 14-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$282.50$2,825.00
$279.70$6,992.50
$276.93$13,846.50
$274.19$27,419.00
$251.11$62,777.50
$226.00$113,000.00
$223.76$223,760.00
Need more?
Sign in to add projects and notes