ORD9M0000S/AA Amphenol Positronic

ORD9M0000S/AA

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
ORD9M0000S/AA

TTI Part:
ORD9M0000S/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1
Shell MaterialStainless Steel
Shell PlatingStainless Steel, Passivated.
IP RatingIP67
FilteredUnfiltered
SeriesORD
PackagingEach
Contact TypeMachined Contacts
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.28$642.80
$49.10$1,227.50
$48.62$2,431.00
$34.73$3,473.00
$26.18$6,545.00
$25.43$12,715.00
$23.98$23,980.00
Need more?
Sign in to add projects and notes