Reference Only

MS4820D/AA

D-Sub Contacts CONTACT

Manufacturer:

Mfr Part:
MS4820D/AA

TTI Part:
MS4820D/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge20 AWG
Termination StyleSolder Cup
PackagingEach
Product TypeD-Sub Contacts
SeriesContacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 29-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.84$246.00
$9.74$487.00
$9.65$965.00
$7.03$1,757.50
$6.15$3,075.00
$6.09$6,090.00
$6.03$15,075.00
Need more?
Sign in to add projects and notes