Reference Only
MS4008D/AA
D-Sub Contacts CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 8 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Contact Size | Size 8 | |
| Product Type | D-Sub Contacts | |
| Series | Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
500
On Order
500 expected on from 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.33 | $158.25 | |
| $6.26 | $313.00 | |
| $6.19 | $619.00 | |
| $6.11 | $1,527.50 | |
| $4.51 | $2,255.00 | |
| $3.95 | $3,950.00 | |
| $3.90 | $9,750.00 |
Need more?
Sign in to add projects and notes