Reference Only
MS4008D
D-Sub Contacts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 8 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Contact Size | Size 8 | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
255 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.74 | $7.74 | |
| $7.65 | $191.25 | |
| $7.57 | $378.50 | |
| $7.48 | $748.00 | |
| $7.40 | $1,850.00 | |
| $5.51 | $2,755.00 | |
| $4.83 | $4,830.00 |
Need more?
My Notes
Sign into see notes.