Reference Only
MMIP12W12F00830/AA
Power to the Board
Datasheet
MMIP12W12F00830/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 12 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Crimp | |
| Series | MMIP | |
| Packaging | Each | |
| Contact Arrangement | 12W12 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product | Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.48 | $93.48 | |
| $86.80 | $868.00 | |
| $66.77 | $1,669.25 | |
| $58.42 | $2,921.00 | |
| $57.84 | $5,784.00 | |
| $57.27 | $14,317.50 | |
| $56.70 | $28,350.00 | |
| $56.14 | $56,140.00 |
Need more?
My Notes
Sign into see notes.