Reference Only
MDS4314D
D-Sub Contacts
Datasheet
MDS4314D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | MD | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.98 | $9.98 | |
| $9.88 | $247.00 | |
| $9.78 | $489.00 | |
| $9.69 | $969.00 | |
| $7.13 | $1,782.50 | |
| $6.24 | $3,120.00 | |
| $6.18 | $6,180.00 |
Need more?
My Notes
Sign into see notes.