Reference Only
MDS156N
D-Sub Contacts
Datasheet
MDS156N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | MD | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.28 | $570.00 | |
| $1.85 | $925.00 | |
| $1.43 | $3,575.00 | |
| $1.23 | $6,150.00 | |
| $1.13 | $11,300.00 | |
| $1.03 | $25,750.00 |
Need more?
Sign in to add projects and notes