Reference Only
MD50M32S7F00
D-Sub Standard Connectors
Datasheet
MD50M32S7F00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Threaded Standoff | |
| Number of Positions | 50 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | MD | |
| Shell Material | Steel | |
| Shell Plating | Zinc. | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder Tail | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $318.62 | $318.62 | |
| $265.51 | $2,655.10 | |
| $232.33 | $5,808.25 | |
| $230.02 | $11,501.00 | |
| $227.75 | $22,775.00 | |
| $225.49 | $56,372.50 | |
| $206.51 | $103,255.00 | |
| $185.86 | $185,860.00 |
Need more?
Sign in to add projects and notes