Reference Only
MD15F5R8N00/AA
D-Sub Standard Connectors
Datasheet
MD15F5R8N00/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Tail | |
| Mounting Style | Bracket | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Zinc. | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | MD | |
| Packaging | Each | |
| Contact Type | Machined Contacts | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.20 | $882.00 | |
| $67.34 | $1,683.50 | |
| $51.80 | $2,590.00 | |
| $40.90 | $4,090.00 | |
| $30.80 | $7,700.00 | |
| $29.93 | $14,965.00 | |
| $28.23 | $28,230.00 |
Need more?
My Notes
Sign into see notes.