Reference Only

MCDD15S4R7N0K/AA-15

D-Sub High Density Connectors MCD SERIES H/D FEMALE D-SUB

Manufacturer:

Mfr Part:
MCDD15S4R7N0K/AA-15

TTI Part:
MCDD15S4R7N0K/AA-15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
BoardlocksWith
Contact MaterialCopper Alloy
Contact PlatingGold
Contact TypeMachined Contacts
FilteredUnfiltered
GenderFemale
IP RatingIP67
Insulation MaterialPolybutylene Terephthalate (PBT)
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Mounting StyleBracket
Number of Positions15 Position
Number of Rows3 Row
PackagingEach
Product TypeHigh Density D-Sub Connectors
SeriesMCDD
Shell MaterialAluminum
Shell PlatingNickel
Shell Size1
SubcategoryD-Sub Connectors
Termination StyleSolder Tail
TradenameMACH-D
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,798.29$1,798.29
Need more?

My Notes

Sign into see notes.