Reference Only
MCDD15MG1000K/AA-15
D-Sub High Density Connectors MCD SERIES H/D MALE D-SUB
Datasheet
MCDD15MG1000K/AA-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | MCDD | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Boardlocks | Without | |
| Contact Material | Copper Alloy | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Tradename | MACH-D | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,495.72 | $1,495.72 |
Need more?
My Notes
Sign into see notes.