Reference Only
MCD15000ENE50/AA
D-Sub Backshells MCD SERIES BACKSHELL
Datasheet
MCD15000ENE50/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Cable Entry Angle | Top Entry | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | MCD | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Tradename | MACH-D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,023.44 | $1,023.44 |
Need more?
Sign in to add projects and notes