Reference Only
MCD00000T2S/AA
D-Sub Tools & Hardware FIXED FEMALE JACKSCREW
Datasheet
MCD00000T2S/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Tools & Hardware | |
| For Use With | D-Sub Connector | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Series | MCD | |
| Subcategory | D-Sub Connectors | |
| Tradename | MACH-D | |
| Type | Jack Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.80 | $41.80 |
Need more?
Sign in to add projects and notes