Reference Only
MCC4102D/AA
D-Sub Contacts CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 8 | |
| Product Type | D-Sub Contacts | |
| Series | Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,662In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.48 | $25.48 |
Need more?
Sign in to add projects and notes