Reference Only

MC7526D/AA

D-Sub Contacts CONTCT Dsub Plug SZ20 26-30AWG

Manufacturer:

Mfr Part:
MC7526D/AA

TTI Part:
MC7526D/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeMachined Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge30 AWG to 26 AWG
Termination StyleCrimp
PackagingEach
Product TypeD-Sub Contacts
SeriesSD
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

1,025
On Order
1,025 expected 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.91$477.50
$1.59$795.00
$1.23$3,075.00
$1.21$6,050.00
$1.20$12,000.00
$1.19$29,750.00
Need more?
Sign in to add projects and notes