Reference Only
MC7526D
D-Sub Contacts CONTCT Dsub Plug SZ20 26-30AWG
Datasheet
MC7526D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 26 | |
| Product Type | D-Sub Contacts | |
| Series | SD | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $6.06 | |
| $2.00 | $500.00 | |
| $1.91 | $955.00 | |
| $1.28 | $3,200.00 | |
| $1.26 | $6,300.00 | |
| $1.25 | $12,500.00 | |
| $1.24 | $31,000.00 |
Need more?
Sign in to add projects and notes