Reference Only
MC6026M/AA
D-Sub Contacts CONTACT
Datasheet
MC6026M/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Size | Size 20 | |
| Contact Type | Machined Contacts | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | SND | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Crimp | |
| Wire Gauge | 30 AWG to 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.48 | $8.48 | |
| $7.87 | $787.00 | |
| $6.06 | $1,515.00 | |
| $5.30 | $2,650.00 | |
| $5.25 | $5,250.00 | |
| $5.20 | $13,000.00 | |
| $5.14 | $25,700.00 | |
| $5.09 | $50,900.00 |
Need more?
Sign in to add projects and notes